Similar

CD74HCT670M96 | |
|---|---|
DigiKey Part Number | CD74HCT670M96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT670M96 |
Description | IC REGISTER FILE 1 X 1:1 16-SOIC |
Customer Reference | |
Detailed Description | Register File 1 x 1:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT670M96 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Register File | Supplier Device Package 16-SOIC |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT670M | Rochester Electronics, LLC | 9.025 | 2156-CD74HCT670M-ND | 6,19585 € | Similar |


