
CD74HCT670E | |
|---|---|
DigiKey Part Number | 296-33164-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT670E |
Description | IC REGISTER FILE 1 X 1:1 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Register File 1 x 1:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT670E Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 16-DIP (0.300", 7.62mm) |
Type Register File | Supplier Device Package 16-PDIP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 € | 10,82 € |
| 10 | 8,51100 € | 85,11 € |
| 25 | 7,93280 € | 198,32 € |
| 100 | 7,29840 € | 729,84 € |
| 250 | 6,99588 € | 1.748,97 € |
| 500 | 6,81354 € | 3.406,77 € |
| 1.000 | 6,66346 € | 6.663,46 € |
| Unit Price without VAT: | 10,82000 € |
|---|---|
| Unit Price with VAT: | 12,87580 € |


