
CD74HCT597M | |
|---|---|
DigiKey Part Number | 296-26033-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT597M |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT597M Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel to Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT597M96 | Texas Instruments | 39.599 | 296-12844-1-ND | 0,99000 € | MFR Recommended |
| 74HCT597D,653 | Nexperia USA Inc. | 0 | 1727-8016-1-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93000 € | 9,30 € |
| 40 | 0,80700 € | 32,28 € |
| 120 | 0,73875 € | 88,65 € |
| 280 | 0,69871 € | 195,64 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |


