
CD74HCT597E | |
|---|---|
DigiKey Part Number | 296-2130-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT597E |
Description | IC SR PUSH-PULL 8BIT 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT597E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16200 € | 11,62 € |
| 25 | 1,05680 € | 26,42 € |
| 100 | 0,94180 € | 94,18 € |
| 250 | 0,88704 € | 221,76 € |
| 500 | 0,85398 € | 426,99 € |
| 1.000 | 0,82676 € | 826,76 € |
| 2.500 | 0,79804 € | 1.995,10 € |
| 5.000 | 0,78073 € | 3.903,65 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |




