
CD74HCT574QM96G4Q1 | |
|---|---|
DigiKey Part Number | 296-CD74HCT574QM96G4Q1TR-ND - Tape & Reel (TR) 296-CD74HCT574QM96G4Q1CT-ND - Cut Tape (CT) 296-CD74HCT574QM96G4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT574QM96G4Q1 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT574QM96G4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 33ns @ 4.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,72800 € | 7,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49036 € | 980,72 € |
| 4.000 | 0,47808 € | 1.912,32 € |
| 6.000 | 0,47193 € | 2.831,58 € |
| 10.000 | 0,46512 € | 4.651,20 € |
| 14.000 | 0,46113 € | 6.455,82 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

