Direct
Similar
Similar
Similar
Similar
Parametric Equivalent

CD74HCT573M | |
|---|---|
DigiKey Part Number | 296-26032-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT573M |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT573M Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 35ns |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT573M96 | Texas Instruments | 1.566 | 296-9291-1-ND | 0,80000 € | Direct |
| 74HCT573D,653 | Nexperia USA Inc. | 1.097 | 1727-2855-1-ND | 0,39000 € | Similar |
| 74HCT573D-Q100,118 | Nexperia USA Inc. | 1.631 | 1727-74HCT573D-Q100,118CT-ND | 0,55000 € | Similar |
| MC74HCT573ADWR2G | onsemi | 1.155 | MC74HCT573ADWR2GOSCT-ND | 0,56000 € | Similar |
| MM74HCT573WMX | onsemi | 216 | MM74HCT573WMXCT-ND | 0,67000 € | Similar |






