
CD74HCT563E | |
|---|---|
DigiKey Part Number | 296-33161-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT563E |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT563E Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 12ns |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 20 | 0,88050 € | 17,61 € |
| 40 | 0,82425 € | 32,97 € |
| 100 | 0,76490 € | 76,49 € |
| 260 | 0,71715 € | 186,46 € |
| 500 | 0,69116 € | 345,58 € |
| 1.000 | 0,66835 € | 668,35 € |
| 2.500 | 0,64426 € | 1.610,65 € |
| 5.000 | 0,62974 € | 3.148,70 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

