Direct
Similar
Similar

CD74HCT540M | |
|---|---|
DigiKey Part Number | 296-CD74HCT540M-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT540M |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT540M Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT540M96 | Texas Instruments | 3.266 | 296-31618-1-ND | 0,82000 € | Direct |
| 74HCT540D,653 | Nexperia USA Inc. | 0 | 1727-74HCT540D,653CT-ND | 0,52000 € | Similar |
| 74HCT540D-Q100J | Nexperia USA Inc. | 0 | 1727-74HCT540D-Q100JCT-ND | 0,64000 € | Similar |



