
CD74HCT533E | |
|---|---|
DigiKey Part Number | 296-2152-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT533E |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT533E Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 14ns |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 20 | 1,47800 € | 29,56 € |
| 40 | 1,39025 € | 55,61 € |
| 100 | 1,29740 € | 129,74 € |
| 260 | 1,22296 € | 317,97 € |
| 500 | 1,18240 € | 591,20 € |
| 1.000 | 1,14681 € | 1.146,81 € |
| 2.500 | 1,10924 € | 2.773,10 € |
| 5.000 | 1,08661 € | 5.433,05 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

