Monostable Multivibrator 23 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT4538M96

DigiKey Part Number
296-31617-2-ND - Tape & Reel (TR)
296-31617-1-ND - Cut Tape (CT)
296-31617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT4538M96
Description
IC MMV 2-CIR 23-NS 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 23 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT4538M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
23 ns
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,45100 €4,51 €
250,40480 €10,12 €
1000,35460 €35,46 €
2500,33056 €82,64 €
5000,31612 €158,06 €
1.0000,31206 €312,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,29163 €729,08 €
5.0000,28405 €1.420,25 €
7.5000,28026 €2.101,95 €
12.5000,27605 €3.450,62 €
17.5000,27359 €4.787,82 €
25.0000,27123 €6.780,75 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €