
CD74HCT4520M96 | |
|---|---|
DigiKey Part Number | 296-37337-2-ND - Tape & Reel (TR) 296-37337-1-ND - Cut Tape (CT) 296-37337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4520M96 |
Description | IC BINARY COUNTR DL 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4520M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 25 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,36880 € | 9,22 € |
| 100 | 0,32210 € | 32,21 € |
| 250 | 0,30004 € | 75,01 € |
| 500 | 0,28670 € | 143,35 € |
| 1.000 | 0,27573 € | 275,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26413 € | 660,32 € |
| 5.000 | 0,25715 € | 1.285,75 € |
| 7.500 | 0,25365 € | 1.902,38 € |
| 12.500 | 0,24977 € | 3.122,12 € |
| 17.500 | 0,24751 € | 4.331,43 € |
| 25.000 | 0,24533 € | 6.133,25 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |


