4 Circuit IC Switch 1:1 170Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT4316MT

DigiKey Part Number
CD74HCT4316MT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HCT4316MT
Description
IC SW SPST-NOX4 170OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 170Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT4316MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±1V ~ 5V
Manufacturer
Texas Instruments
Switch Time (Ton, Toff) (Max)
37ns, 37ns
Packaging
Tape & Reel (TR)
-3db Bandwidth
200MHz
Part Status
Discontinued at DigiKey
Channel Capacitance (CS(off), CD(off))
5pF
Switch Circuit
SPST - NO
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
170Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 10.750 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,48428 €363,21 €
1.2500,47262 €590,77 €
1.7500,46582 €815,19 €
2.5000,45926 €1.148,15 €
6.2500,44516 €2.782,25 €
12.5000,43666 €5.458,25 €
Unit Price without VAT:0,48428 €
Unit Price with VAT:0,57629 €

Other Suppliers on DigiKey

10.750In Stock
Ships from Rochester Electronics, LLC