4 Circuit IC Switch 1:1 170Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT4316M

DigiKey Part Number
296-33158-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT4316M
Description
IC SW SPST-NOX4 170OHM 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 170Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT4316M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±1V ~ 5V
Manufacturer
Texas Instruments
Switch Time (Ton, Toff) (Max)
37ns, 37ns
Packaging
Tube
-3db Bandwidth
200MHz
Part Status
Active
Channel Capacitance (CS(off), CD(off))
5pF
Switch Circuit
SPST - NO
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
170Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 273
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,78200 €7,82 €
400,67650 €27,06 €
1200,61750 €74,10 €
2800,58300 €163,24 €
5200,56244 €292,47 €
1.0000,54427 €544,27 €
2.5200,52368 €1.319,67 €
5.0000,51152 €2.557,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €