
CD74HCT4067PWR | |
|---|---|
DigiKey Part Number | 296-CD74HCT4067PWRTR-ND - Tape & Reel (TR) 296-CD74HCT4067PWRCT-ND - Cut Tape (CT) 296-CD74HCT4067PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4067PWR |
Description | 5V, 16:1, SINGLE CHANNEL ANALOG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 180Ohm 24-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Switch Time (Ton, Toff) (Max) 60ns, 55ns |
Series | -3db Bandwidth 89MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF, 50pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 800nA |
Multiplexer/Demultiplexer Circuit 16:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 180Ohm | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12600 € | 11,26 € |
| 25 | 1,02400 € | 25,60 € |
| 100 | 0,91220 € | 91,22 € |
| 250 | 0,85888 € | 214,72 € |
| 500 | 0,84936 € | 424,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76759 € | 2.302,77 € |
| 6.000 | 0,75160 € | 4.509,60 € |
| 9.000 | 0,74358 € | 6.692,22 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |




