
CD74HCT4066MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT4066MTTR-ND - Tape & Reel (TR) 296-CD74HCT4066MTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD74HCT4066MT |
Description | IC SWITCH SPST-NOX4 70OHM 14SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4066MT Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Crosstalk -72dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 70Ohm | Supplier Device Package 14-SOIC |
Channel-to-Channel Matching (ΔRon) 500mOhm | Base Product Number |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT4066M96 | Texas Instruments | 2.500 | 296-9281-1-ND | 0,37000 € | MFR Recommended |
| 74HCT4066D,118 | Nexperia USA Inc. | 2.262 | 1727-6356-1-ND | 0,31000 € | Similar |
| HEF4066BT,653 | Nexperia USA Inc. | 0 | 1727-3071-1-ND | 0,25000 € | Similar |
| MAX4066ACSD+ | Analog Devices Inc./Maxim Integrated | 154 | MAX4066ACSD+-ND | 6,59000 € | Similar |
| MAX4066ACSD+T | Analog Devices Inc./Maxim Integrated | 1.536 | 175-MAX4066ACSD+TCT-ND | 6,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64800 € | 6,48 € |
| 25 | 0,58560 € | 14,64 € |
| 100 | 0,51640 € | 51,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,48344 € | 120,86 € |
| 500 | 0,46356 € | 231,78 € |
| 750 | 0,45361 € | 340,21 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

