
CD74HCT4066M96G4 | |
---|---|
DigiKey Part Number | CD74HCT4066M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT4066M96G4 |
Description | IC SWITCH SPST-NOX4 70OHM 14SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4066M96G4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 70Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -72dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |