Direct

CD74HCT4052EE4 | |
|---|---|
DigiKey Part Number | 296-CD74HCT4052EE4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT4052EE4 |
Description | IC MUX 4:1 160OHM 16DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 160Ohm 16-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
Manufacturer Texas Instruments | -3db Bandwidth 185MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 10pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 200nA |
Switch Circuit SP4T | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 16-DIP (0.300", 7.62mm) |
On-State Resistance (Max) 160Ohm | Supplier Device Package 16-PDIP |
Channel-to-Channel Matching (ΔRon) 5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT4052E | Texas Instruments | 319 | 296-2120-5-ND | 0,90000 € | Direct |


