
CD74HCT4024M | |
|---|---|
DigiKey Part Number | 296-9274-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT4024M |
Description | IC BINARY COUNTER 7-BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4024M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 7 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 25 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50600 € | 5,06 € |
| 50 | 0,42460 € | 21,23 € |
| 100 | 0,39940 € | 39,94 € |
| 250 | 0,37288 € | 93,22 € |
| 500 | 0,35688 € | 178,44 € |
| 1.000 | 0,34370 € | 343,70 € |
| 2.500 | 0,32978 € | 824,45 € |
| 5.000 | 0,32140 € | 1.607,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

