CD74HCT4024EG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 23.622
Unit Price: 0,85000 €
Datasheet
Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT4024EG4

DigiKey Part Number
CD74HCT4024EG4-ND
Manufacturer
Manufacturer Product Number
CD74HCT4024EG4
Description
IC BINARY COUNTER 7-BIT 14DIP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT4024EG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
7
Reset
Asynchronous
Timing
-
Count Rate
25 MHz
Trigger Type
Negative Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.1500,28116 €323,33 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,28116 €
Unit Price with VAT:0,33458 €