
CD74HCT4024E | |
|---|---|
DigiKey Part Number | 296-CD74HCT4024E-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT4024E |
Description | IC BINARY COUNTER 7-BIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4024E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 7 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 25 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,55440 € | 13,86 € |
| 100 | 0,48840 € | 48,84 € |
| 250 | 0,45688 € | 114,22 € |
| 500 | 0,43790 € | 218,95 € |
| 1.000 | 0,42227 € | 422,27 € |
| 2.500 | 0,40577 € | 1.014,43 € |
| 5.000 | 0,39583 € | 1.979,15 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

