
CD74HCT4020M96 | |
|---|---|
DigiKey Part Number | 296-42046-2-ND - Tape & Reel (TR) 296-42046-1-ND - Cut Tape (CT) 296-42046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4020M96 |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4020M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 25 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,29160 € | 7,29 € |
| 100 | 0,25390 € | 25,39 € |
| 250 | 0,23580 € | 58,95 € |
| 500 | 0,22492 € | 112,46 € |
| 1.000 | 0,21858 € | 218,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20650 € | 516,25 € |
| 5.000 | 0,20080 € | 1.004,00 € |
| 7.500 | 0,19794 € | 1.484,55 € |
| 12.500 | 0,19477 € | 2.434,62 € |
| 17.500 | 0,19292 € | 3.376,10 € |
| 25.000 | 0,19114 € | 4.778,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

