
CD74HCT4020E | |
|---|---|
DigiKey Part Number | 296-33154-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT4020E |
Description | IC BINARY COUNTER 14-BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4020E Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 25 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,69900 € | 6,99 € |
| 25 | 0,63240 € | 15,81 € |
| 100 | 0,55850 € | 55,85 € |
| 250 | 0,52328 € | 130,82 € |
| 500 | 0,50202 € | 251,01 € |
| 1.000 | 0,48455 € | 484,55 € |
| 2.500 | 0,46611 € | 1.165,28 € |
| 5.000 | 0,45500 € | 2.275,00 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

