MFR Recommended
Similar

CD74HCT393ME4 | |
|---|---|
DigiKey Part Number | CD74HCT393ME4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT393ME4 |
Description | IC BINARY COUNTR DL 4BIT 14SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT393ME4 Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 27 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT393M | Texas Instruments | 595 | 296-9271-5-ND | 0,88000 € | MFR Recommended |
| 74HCT393D,653 | Nexperia USA Inc. | 67 | 1727-74HCT393D,653CT-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,44261 € | 331,96 € |
| Unit Price without VAT: | 0,44261 € |
|---|---|
| Unit Price with VAT: | 0,52671 € |



