
CD74HCT390E | |
|---|---|
DigiKey Part Number | 296-33152-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT390E |
Description | IC DECADE COUNTER DL 4BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT390E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 27 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,51440 € | 12,86 € |
| 100 | 0,45230 € | 45,23 € |
| 250 | 0,42284 € | 105,71 € |
| 500 | 0,40504 € | 202,52 € |
| 1.000 | 0,39040 € | 390,40 € |
| 2.500 | 0,37494 € | 937,35 € |
| 5.000 | 0,36563 € | 1.828,15 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |



