Direct
Similar
Similar
Similar
Similar

CD74HCT365M | |
|---|---|
DigiKey Part Number | 296-33148-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT365M |
Description | IC BUFF 4.5V/5.5V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT365M Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT365M96 | Texas Instruments | 668 | 296-15733-1-ND | 0,56000 € | Direct |
| 74HCT365D,653 | Nexperia USA Inc. | 2.617 | 1727-2055-1-ND | 0,42000 € | Similar |
| 74HCT365D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HCT365D-Q100,118CT-ND | 0,57000 € | Similar |
| MC74HCT365ADG | onsemi | 3.182 | MC74HCT365ADGOS-ND | 0,32000 € | Similar |
| MC74HCT365ADR2G | onsemi | 1.752 | 488-MC74HCT365ADR2GCT-ND | 0,45000 € | Similar |




