
CD74HCT365E | |
|---|---|
DigiKey Part Number | 296-2149-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT365E |
Description | IC BUFF 4.5V/5.5V 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT365E Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69100 € | 6,91 € |
| 25 | 0,62520 € | 15,63 € |
| 100 | 0,55200 € | 55,20 € |
| 250 | 0,51712 € | 129,28 € |
| 500 | 0,49604 € | 248,02 € |
| 1.000 | 0,47872 € | 478,72 € |
| 2.500 | 0,46044 € | 1.151,10 € |
| 5.000 | 0,44942 € | 2.247,10 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |




