
CD74HCT27M96 | |
|---|---|
DigiKey Part Number | 296-23210-2-ND - Tape & Reel (TR) 296-23210-1-ND - Cut Tape (CT) 296-23210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT27M96 |
Description | IC GATE NOR 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT27M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 4.5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24500 € | 2,45 € |
| 25 | 0,21840 € | 5,46 € |
| 100 | 0,18890 € | 18,89 € |
| 250 | 0,17484 € | 43,71 € |
| 500 | 0,16638 € | 83,19 € |
| 1.000 | 0,15942 € | 159,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15207 € | 380,18 € |
| 5.000 | 0,14764 € | 738,20 € |
| 7.500 | 0,14542 € | 1.090,65 € |
| 12.500 | 0,14296 € | 1.787,00 € |
| 17.500 | 0,14152 € | 2.476,60 € |
| 25.000 | 0,14014 € | 3.503,50 € |
| 62.500 | 0,13716 € | 8.572,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

