
CD74HCT259M96 | |
|---|---|
DigiKey Part Number | 296-31608-2-ND - Tape & Reel (TR) 296-31608-1-ND - Cut Tape (CT) 296-31608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT259M96 |
Description | IC D-TYPE ADDR 1:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT259M96 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 16ns |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,33040 € | 8,26 € |
| 100 | 0,28830 € | 28,83 € |
| 250 | 0,26816 € | 67,04 € |
| 500 | 0,25600 € | 128,00 € |
| 1.000 | 0,25035 € | 250,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23549 € | 588,73 € |
| 5.000 | 0,22914 € | 1.145,70 € |
| 7.500 | 0,22596 € | 1.694,70 € |
| 12.500 | 0,22244 € | 2.780,50 € |
| 17.500 | 0,22038 € | 3.856,65 € |
| 25.000 | 0,21840 € | 5.460,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


