
CD74HCT258E | |
|---|---|
DigiKey Part Number | 296-2146-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT258E |
Description | IC MULTIPLEXER 4 X 2:1 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT258E Models |
Category | Current - Output High, Low 6mA, 6mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 4 x 2:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,54400 € | 13,60 € |
| 100 | 0,47920 € | 47,92 € |
| 250 | 0,44828 € | 112,07 € |
| 500 | 0,42962 € | 214,81 € |
| 1.000 | 0,41426 € | 414,26 € |
| 2.500 | 0,39803 € | 995,07 € |
| 5.000 | 0,38825 € | 1.941,25 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |









