Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT257M96

DigiKey Part Number
296-CD74HCT257M96TR-ND - Tape & Reel (TR)
296-CD74HCT257M96CT-ND - Cut Tape (CT)
296-CD74HCT257M96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT257M96
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT257M96 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
6mA, 6mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT257D,653Nexperia USA Inc.3.4731727-5968-1-ND0,42000 €Similar
MM74HCT257MRochester Electronics, LLC1.6592156-MM74HCT257M-ND0,66822 €Parametric Equivalent
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,49500 €4,95 €
250,44520 €11,13 €
1000,39070 €39,07 €
2500,36460 €91,15 €
5000,34894 €174,47 €
1.0000,34604 €346,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,32236 €805,90 €
5.0000,31414 €1.570,70 €
7.5000,31002 €2.325,15 €
12.5000,30546 €3.818,25 €
17.5000,30279 €5.298,82 €
25.0000,30023 €7.505,75 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €

Other Suppliers on DigiKey

21.640In Stock
Ships from Rochester Electronics, LLC