
CD74HCT253E | |
|---|---|
DigiKey Part Number | 296-2107-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT253E |
Description | IC MULTIPLEXER 2 X 4:1 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT253E Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 2 x 4:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62800 € | 6,28 € |
| 25 | 0,56720 € | 14,18 € |
| 100 | 0,49990 € | 49,99 € |
| 250 | 0,46780 € | 116,95 € |
| 500 | 0,44846 € | 224,23 € |
| 1.000 | 0,43253 € | 432,53 € |
| 2.500 | 0,41572 € | 1.039,30 € |
| 5.000 | 0,40558 € | 2.027,90 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

