CD74HCT243EG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 736
Unit Price: 1,64000 €
Datasheet
Transceiver, Non-Inverting 1 Element 4 Bit per Element 3-State Output 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT243EG4

DigiKey Part Number
CD74HCT243EG4-ND
Manufacturer
Manufacturer Product Number
CD74HCT243EG4
Description
IC TXRX 4.5V/5.5V 14-PDIP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 4 Bit per Element 3-State Output 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT243EG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Logic Type
Transceiver, Non-Inverting
Package / Case
14-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
14-PDIP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT243ETexas Instruments736296-2145-5-ND1,64000 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6500,50637 €329,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,50637 €
Unit Price with VAT:0,60258 €