


CD74HCT241M96 | |
|---|---|
DigiKey Part Number | 296-12838-2-ND - Tape & Reel (TR) 296-12838-1-ND - Cut Tape (CT) 296-12838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT241M96 |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT241M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58800 € | 5,88 € |
| 25 | 0,53000 € | 13,25 € |
| 100 | 0,46650 € | 46,65 € |
| 250 | 0,43620 € | 109,05 € |
| 500 | 0,41792 € | 208,96 € |
| 1.000 | 0,41758 € | 417,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39051 € | 781,02 € |
| 4.000 | 0,38032 € | 1.521,28 € |
| 6.000 | 0,37522 € | 2.251,32 € |
| 10.000 | 0,36957 € | 3.695,70 € |
| 14.000 | 0,36626 € | 5.127,64 € |
| 20.000 | 0,36308 € | 7.261,60 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |








