Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

CD74HCT240PWR | |
|---|---|
DigiKey Part Number | 296-38702-2-ND - Tape & Reel (TR) 296-38702-1-ND - Cut Tape (CT) 296-38702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT240PWR |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT240PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT240PW | Texas Instruments | 740 | CD74HCT240PW-ND | 0,87000 € | Parametric Equivalent |
| CD74HCT240PWT | Texas Instruments | 648 | 296-CD74HCT240PWTCT-ND | 0,87000 € | Parametric Equivalent |
| 74HCT240PW,118 | Nexperia USA Inc. | 6.590 | 1727-74HCT240PW,118CT-ND | 0,33000 € | Similar |
| 74HCT240PW-Q100,11 | Nexperia USA Inc. | 0 | 1727-74HCT240PW-Q100,11CT-ND | 0,41000 € | Similar |
| MM74HCT240MTCX | onsemi | 2.487 | MM74HCT240MTCXCT-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48551 € | 971,02 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |





