
CD74HCT238PWR | |
|---|---|
DigiKey Part Number | 296-31606-2-ND - Tape & Reel (TR) 296-31606-1-ND - Cut Tape (CT) 296-31606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT238PWR |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT238PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,31600 € | 7,90 € |
| 100 | 0,27530 € | 27,53 € |
| 250 | 0,25596 € | 63,99 € |
| 500 | 0,24428 € | 122,14 € |
| 1.000 | 0,23833 € | 238,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22679 € | 453,58 € |
| 4.000 | 0,22028 € | 881,12 € |
| 6.000 | 0,21702 € | 1.302,12 € |
| 10.000 | 0,21341 € | 2.134,10 € |
| 14.000 | 0,21130 € | 2.958,20 € |
| 20.000 | 0,20927 € | 4.185,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |



