
CD74HCT238PW | |
|---|---|
DigiKey Part Number | 296-33139-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT238PW |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT238PW Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT238PWR | Texas Instruments | 2.718 | 296-31606-1-ND | 0,50000 € | Parametric Equivalent |
| 74HCT238DB,112 | Rochester Electronics, LLC | 1.019 | 2156-74HCT238DB,112-1727-ND | 0,98519 € | Similar |
| 74HCT238PW,118 | Nexperia USA Inc. | 2.599 | 1727-7976-1-ND | 0,35000 € | Similar |
| 74HCT238PW-Q100J | Nexperia USA Inc. | 2.480 | 1727-74HCT238PW-Q100JCT-ND | 0,42000 € | Similar |
| CD74HCT238PW | Rochester Electronics, LLC | 2.331 | 2156-CD74HCT238PW-ND | 0,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67500 € | 6,75 € |
| 90 | 0,54289 € | 48,86 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

