MFR Recommended
Similar

CD74HCT221MG4 | |
|---|---|
DigiKey Part Number | CD74HCT221MG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT221MG4 |
Description | IC MMV 2-CIR 18-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT221MG4 Models |
Category | Propagation Delay 18 ns |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT221M | Texas Instruments | 0 | 296-26023-5-ND | 0,99000 € | MFR Recommended |
| 74HCT221D,118 | Nexperia USA Inc. | 0 | 1727-74HCT221D,118CT-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 0,50802 € | 325,13 € |
| Unit Price without VAT: | 0,50802 € |
|---|---|
| Unit Price with VAT: | 0,60454 € |



