
CD74HCT221M96 | |
|---|---|
DigiKey Part Number | 296-9263-2-ND - Tape & Reel (TR) 296-9263-1-ND - Cut Tape (CT) 296-9263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT221M96 |
Description | IC MMV 2-CIR 18-NS 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT221M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 18 ns | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55700 € | 5,57 € |
| 25 | 0,50200 € | 12,55 € |
| 100 | 0,44120 € | 44,12 € |
| 250 | 0,41232 € | 103,08 € |
| 500 | 0,39492 € | 197,46 € |
| 1.000 | 0,39370 € | 393,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36545 € | 913,62 € |
| 5.000 | 0,35632 € | 1.781,60 € |
| 7.500 | 0,35176 € | 2.638,20 € |
| 12.500 | 0,34669 € | 4.333,62 € |
| 17.500 | 0,34373 € | 6.015,27 € |
| 25.000 | 0,34089 € | 8.522,25 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

