
CD74HCT20M96 | |
|---|---|
DigiKey Part Number | 296-38074-2-ND - Tape & Reel (TR) 296-38074-1-ND - Cut Tape (CT) 296-38074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT20M96 |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT20M96 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 28ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18440 € | 4,61 € |
| 100 | 0,15900 € | 15,90 € |
| 250 | 0,14696 € | 36,74 € |
| 500 | 0,13966 € | 69,83 € |
| 1.000 | 0,13366 € | 133,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11404 € | 285,10 € |
| 5.000 | 0,11056 € | 552,80 € |
| 7.500 | 0,10881 € | 816,08 € |
| 12.500 | 0,10688 € | 1.336,00 € |
| 17.500 | 0,10575 € | 1.850,62 € |
| 25.000 | 0,10466 € | 2.616,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

