MFR Recommended

CD74HCT175EG4 | |
|---|---|
DigiKey Part Number | CD74HCT175EG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT175EG4 |
Description | IC FF D-TYPE SINGLE 4BIT 16PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT175EG4 Models |
Category | Max Propagation Delay @ V, Max CL 33ns @ 4.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Package / Case 16-DIP (0.300", 7.62mm) |
Clock Frequency 25 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT175E | Rochester Electronics, LLC | 20.354 | 2156-CD74HCT175E-ND | 0,60000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.625 | 0,19471 € | 316,40 € |
| Unit Price without VAT: | 0,19471 € |
|---|---|
| Unit Price with VAT: | 0,23170 € |


