
CD74HCT173M96 | |
---|---|
DigiKey Part Number | 296-31605-2-ND - Tape & Reel (TR) 296-31605-1-ND - Cut Tape (CT) 296-31605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT173M96 |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT173M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 40ns @ 4.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 € | 0,44 € |
10 | 0,30900 € | 3,09 € |
25 | 0,27640 € | 6,91 € |
100 | 0,24020 € | 24,02 € |
250 | 0,22296 € | 55,74 € |
500 | 0,21258 € | 106,29 € |
1.000 | 0,20605 € | 206,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,19501 € | 487,52 € |
5.000 | 0,18957 € | 947,85 € |
7.500 | 0,18685 € | 1.401,38 € |
12.500 | 0,18383 € | 2.297,88 € |
17.500 | 0,18207 € | 3.186,23 € |
25.000 | 0,18037 € | 4.509,25 € |
Unit Price without VAT: | 0,44000 € |
---|---|
Unit Price with VAT: | 0,52360 € |