
CD74HCT164M96 | |
|---|---|
DigiKey Part Number | 296-14549-2-ND - Tape & Reel (TR) 296-14549-1-ND - Cut Tape (CT) 296-14549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT164M96 |
Description | IC SR PUSH-PULL 8BIT 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT164M96 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 14-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT164S14-13 | Diodes Incorporated | 0 | 74HCT164S14-13-ND | 0,11610 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,37160 € | 9,29 € |
| 100 | 0,32490 € | 32,49 € |
| 250 | 0,30264 € | 75,66 € |
| 500 | 0,28922 € | 144,61 € |
| 1.000 | 0,28443 € | 284,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26651 € | 666,28 € |
| 5.000 | 0,25948 € | 1.297,40 € |
| 7.500 | 0,25596 € | 1.919,70 € |
| 12.500 | 0,25206 € | 3.150,75 € |
| 17.500 | 0,24977 € | 4.370,97 € |
| 25.000 | 0,24758 € | 6.189,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

