
CD74HCT163M96 | |
|---|---|
DigiKey Part Number | 296-CD74HCT163M96TR-ND - Tape & Reel (TR) 296-CD74HCT163M96CT-ND - Cut Tape (CT) 296-CD74HCT163M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT163M96 |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT163M96 Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 20 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,26400 € | 6,60 € |
| 100 | 0,22950 € | 22,95 € |
| 250 | 0,21292 € | 53,23 € |
| 500 | 0,20294 € | 101,47 € |
| 1.000 | 0,19635 € | 196,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18606 € | 465,15 € |
| 5.000 | 0,18084 € | 904,20 € |
| 7.500 | 0,17822 € | 1.336,65 € |
| 12.500 | 0,17533 € | 2.191,62 € |
| 17.500 | 0,17363 € | 3.038,53 € |
| 25.000 | 0,17200 € | 4.300,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

