Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT163M96

DigiKey Part Number
296-CD74HCT163M96TR-ND - Tape & Reel (TR)
296-CD74HCT163M96CT-ND - Cut Tape (CT)
296-CD74HCT163M96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT163M96
Description
IC BINARY COUNTER 4-BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT163M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Synchronous
Timing
Synchronous
Count Rate
20 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,29900 €2,99 €
250,26760 €6,69 €
1000,23240 €23,24 €
2500,21560 €53,90 €
5000,20550 €102,75 €
1.0000,19882 €198,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,18840 €471,00 €
5.0000,18312 €915,60 €
7.5000,18047 €1.353,52 €
12.5000,17753 €2.219,12 €
17.5000,17582 €3.076,85 €
25.0000,17417 €4.354,25 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €

Other Suppliers on DigiKey

21.595In Stock
Ships from Rochester Electronics, LLC