
CD74HCT161M96 | |
|---|---|
DigiKey Part Number | 296-38073-2-ND - Tape & Reel (TR) 296-38073-1-ND - Cut Tape (CT) 296-38073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT161M96 |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT161M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 20 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30100 € | 3,01 € |
| 25 | 0,26840 € | 6,71 € |
| 100 | 0,23320 € | 23,32 € |
| 250 | 0,21636 € | 54,09 € |
| 500 | 0,20624 € | 103,12 € |
| 1.000 | 0,19954 € | 199,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18908 € | 472,70 € |
| 5.000 | 0,18378 € | 918,90 € |
| 7.500 | 0,18112 € | 1.358,40 € |
| 12.500 | 0,17817 € | 2.227,12 € |
| 17.500 | 0,17645 € | 3.087,88 € |
| 25.000 | 0,17480 € | 4.370,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |


