CD74HCT157MT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 674
Unit Price: 1,09000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.514
Unit Price: 0,50000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 133
Unit Price: 0,52000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2
Unit Price: 0,43000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 627
Unit Price: 0,31000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,18973 €
Datasheet
Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT157MT

DigiKey Part Number
296-CD74HCT157MTTR-ND - Tape & Reel (TR)
296-CD74HCT157MTCT-ND - Cut Tape (CT)
296-CD74HCT157MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT157MT
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT157MT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

6.500In Stock
Ships from Rochester Electronics, LLC