
CD74HCT153M96 | |
|---|---|
DigiKey Part Number | 296-CD74HCT153M96TR-ND - Tape & Reel (TR) 296-CD74HCT153M96CT-ND - Cut Tape (CT) 296-CD74HCT153M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT153M96 |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT153M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36300 € | 3,63 € |
| 25 | 0,32560 € | 8,14 € |
| 100 | 0,28380 € | 28,38 € |
| 250 | 0,26400 € | 66,00 € |
| 500 | 0,25202 € | 126,01 € |
| 1.000 | 0,24623 € | 246,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23176 € | 579,40 € |
| 5.000 | 0,22549 € | 1.127,45 € |
| 7.500 | 0,22235 € | 1.667,62 € |
| 12.500 | 0,21886 € | 2.735,75 € |
| 17.500 | 0,21683 € | 3.794,53 € |
| 25.000 | 0,21487 € | 5.371,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


