
CD74HCT14PWR | |
|---|---|
DigiKey Part Number | 296-31603-2-ND - Tape & Reel (TR) 296-31603-1-ND - Cut Tape (CT) 296-31603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT14PWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT14PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 38ns @ 4.5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,21000 € | 5,25 € |
| 100 | 0,18160 € | 18,16 € |
| 250 | 0,16804 € | 42,01 € |
| 500 | 0,15984 € | 79,92 € |
| 1.000 | 0,15310 € | 153,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14756 € | 295,12 € |
| 4.000 | 0,14299 € | 571,96 € |
| 6.000 | 0,14071 € | 844,26 € |
| 10.000 | 0,13818 € | 1.381,80 € |
| 14.000 | 0,13670 € | 1.913,80 € |
| 20.000 | 0,13528 € | 2.705,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

