MFR Recommended
Similar
Similar

CD74HCT139M96G4 | |
|---|---|
DigiKey Part Number | CD74HCT139M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT139M96G4 |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT139M96G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22575 € | 564,38 € |
| 5.000 | 0,21961 € | 1.098,05 € |
| 7.500 | 0,21654 € | 1.624,05 € |
| 12.500 | 0,21313 € | 2.664,12 € |
| 17.500 | 0,21114 € | 3.694,95 € |
| 25.000 | 0,20923 € | 5.230,75 € |
| Unit Price without VAT: | 0,22575 € |
|---|---|
| Unit Price with VAT: | 0,26864 € |



