Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

CD74HCT138M | |
|---|---|
DigiKey Part Number | 296-12832-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT138M |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT138M Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT137M96 | Texas Instruments | 2.400 | 296-38071-2-ND | 0,55244 € | Parametric Equivalent |
| CD74HCT138M96 | Texas Instruments | 2.173 | 296-14547-1-ND | 0,48000 € | Parametric Equivalent |
| CD74HCT138M96G4 | Texas Instruments | 1.544 | CD74HCT138M96G4-ND | 0,31446 € | Parametric Equivalent |
| CD74HCT238M | Texas Instruments | 7.075 | 296-26024-5-ND | 0,93000 € | Parametric Equivalent |
| CD74HCT238M96 | Texas Instruments | 6.855 | 296-CD74HCT238M96CT-ND | 0,59000 € | Parametric Equivalent |







